
KGM15AR71C473KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C473KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C473KTCT-ND - Cut Tape (CT) 478-KGM15AR71C473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C473KT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C473KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04000 € | 0,40 € |
50 | 0,02760 € | 1,38 € |
100 | 0,02380 € | 2,38 € |
500 | 0,01730 € | 8,65 € |
1.000 | 0,01530 € | 15,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01258 € | 50,32 € |
8.000 | 0,01111 € | 88,88 € |
12.000 | 0,01090 € | 130,80 € |
20.000 | 0,01028 € | 205,60 € |
28.000 | 0,00991 € | 277,48 € |
40.000 | 0,00974 € | 389,60 € |
48.000 | 0,00940 € | 451,20 € |
96.000 | 0,00884 € | 848,64 € |
100.000 | 0,00881 € | 881,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |