
KGM15AR71A223KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71A223KTTR-ND - Tape & Reel (TR) 478-KGM15AR71A223KTCT-ND - Cut Tape (CT) 478-KGM15AR71A223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A223KT |
Description | CAP CER 0.022UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A223KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
50 | 0,01920 € | 0,96 € |
100 | 0,01640 € | 1,64 € |
500 | 0,01172 € | 5,86 € |
1.000 | 0,01029 € | 10,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00831 € | 33,24 € |
8.000 | 0,00750 € | 60,00 € |
12.000 | 0,00709 € | 85,08 € |
20.000 | 0,00665 € | 133,00 € |
28.000 | 0,00639 € | 178,92 € |
40.000 | 0,00613 € | 245,20 € |
48.000 | 0,00602 € | 288,96 € |
96.000 | 0,00561 € | 538,56 € |
100.000 | 0,00559 € | 559,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |