
KGM15AR71A104KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71A104KMTR-ND - Tape & Reel (TR) 478-KGM15AR71A104KMCT-ND - Cut Tape (CT) 478-KGM15AR71A104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A104KM |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A104KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
50 | 0,03700 € | 1,85 € |
100 | 0,03210 € | 3,21 € |
500 | 0,02368 € | 11,84 € |
1.000 | 0,02109 € | 21,09 € |
2.500 | 0,01839 € | 45,98 € |
5.000 | 0,01676 € | 83,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01504 € | 225,60 € |
30.000 | 0,01404 € | 421,20 € |
45.000 | 0,01354 € | 609,30 € |
75.000 | 0,01299 € | 974,25 € |
105.000 | 0,01266 € | 1.329,30 € |
150.000 | 0,01235 € | 1.852,50 € |
180.000 | 0,01220 € | 2.196,00 € |
360.000 | 0,01170 € | 4.212,00 € |
375.000 | 0,01168 € | 4.380,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |