
KGM15AR51C225KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR51C225KTTR-ND - Tape & Reel (TR) 478-KGM15AR51C225KTCT-ND - Cut Tape (CT) 478-KGM15AR51C225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51C225KT |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51C225KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04292 € | 21,46 € |
| 1.000 | 0,03876 € | 38,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03317 € | 132,68 € |
| 8.000 | 0,03081 € | 246,48 € |
| 12.000 | 0,02963 € | 355,56 € |
| 20.000 | 0,02832 € | 566,40 € |
| 28.000 | 0,02756 € | 771,68 € |
| 40.000 | 0,02682 € | 1.072,80 € |
| 48.000 | 0,02647 € | 1.270,56 € |
| 96.000 | 0,02530 € | 2.428,80 € |
| 100.000 | 0,02524 € | 2.524,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

