
KGM15ACG2A181JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A181JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A181JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A181JT |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A181JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
50 | 0,06180 € | 3,09 € |
100 | 0,05400 € | 5,40 € |
500 | 0,04098 € | 20,49 € |
1.000 | 0,03698 € | 36,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03160 € | 126,40 € |
8.000 | 0,02933 € | 234,64 € |
12.000 | 0,02819 € | 338,28 € |
20.000 | 0,02693 € | 538,60 € |
28.000 | 0,02619 € | 733,32 € |
40.000 | 0,02549 € | 1.019,60 € |
48.000 | 0,02515 € | 1.207,20 € |
96.000 | 0,02402 € | 2.305,92 € |
100.000 | 0,02396 € | 2.396,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |