
KGM15ACG2A0R5BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A0R5BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A0R5BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A0R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A0R5BT |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A0R5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,21200 € | 21,20 € |
| 500 | 0,15702 € | 78,51 € |
| 1.000 | 0,13347 € | 133,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14270 € | 570,80 € |
| 8.000 | 0,13584 € | 1.086,72 € |
| 12.000 | 0,13240 € | 1.588,80 € |
| 20.000 | 0,12859 € | 2.571,80 € |
| 28.000 | 0,12637 € | 3.538,36 € |
| 40.000 | 0,12423 € | 4.969,20 € |
| 48.000 | 0,12321 € | 5.914,08 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

