
KGM15ACG1H101GT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H101GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H101GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H101GT |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H101GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07200 € | 0,72 € |
50 | 0,05040 € | 2,52 € |
100 | 0,04390 € | 4,39 € |
500 | 0,03300 € | 16,50 € |
1.000 | 0,02963 € | 29,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02508 € | 100,32 € |
8.000 | 0,02199 € | 175,92 € |
12.000 | 0,02187 € | 262,44 € |
20.000 | 0,02116 € | 423,20 € |
28.000 | 0,02054 € | 575,12 € |
40.000 | 0,01994 € | 797,60 € |
48.000 | 0,01966 € | 943,68 € |
96.000 | 0,01866 € | 1.791,36 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |