
KGM15ACG1H101FM | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H101FMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H101FMCT-ND - Cut Tape (CT) 478-KGM15ACG1H101FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H101FM |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H101FM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,20900 € | 2,09 € |
50 | 0,15520 € | 7,76 € |
100 | 0,13850 € | 13,85 € |
500 | 0,11036 € | 55,18 € |
1.000 | 0,10168 € | 101,68 € |
2.500 | 0,09252 € | 231,30 € |
5.000 | 0,08700 € | 435,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,02254 € | 338,10 € |
30.000 | 0,02119 € | 635,70 € |
45.000 | 0,02051 € | 922,95 € |
75.000 | 0,01976 € | 1.482,00 € |
105.000 | 0,01933 € | 2.029,65 € |
150.000 | 0,01891 € | 2.836,50 € |
180.000 | 0,01871 € | 3.367,80 € |
360.000 | 0,01803 € | 6.490,80 € |
375.000 | 0,01800 € | 6.750,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |