
KGM15ACG1E151FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E151FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E151FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E151FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E151FT |
Description | CAP CER 150PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E151FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,11112 € | 55,56 € |
| 1.000 | 0,10238 € | 102,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03227 € | 129,08 € |
| 8.000 | 0,02996 € | 239,68 € |
| 12.000 | 0,02880 € | 345,60 € |
| 20.000 | 0,02752 € | 550,40 € |
| 28.000 | 0,02677 € | 749,56 € |
| 40.000 | 0,02605 € | 1.042,00 € |
| 48.000 | 0,02571 € | 1.234,08 € |
| 96.000 | 0,02456 € | 2.357,76 € |
| 100.000 | 0,02450 € | 2.450,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

