
KGM15ACG1E120FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E120FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E120FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E120FT |
Description | CAP CER 12PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E120FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,20900 € | 2,09 € |
50 | 0,15520 € | 7,76 € |
100 | 0,13850 € | 13,85 € |
500 | 0,11036 € | 55,18 € |
1.000 | 0,10168 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09846 € | 393,84 € |
8.000 | 0,09322 € | 745,76 € |
12.000 | 0,09059 € | 1.087,08 € |
20.000 | 0,08768 € | 1.753,60 € |
28.000 | 0,08597 € | 2.407,16 € |
40.000 | 0,08434 € | 3.373,60 € |
48.000 | 0,08356 € | 4.010,88 € |
96.000 | 0,08095 € | 7.771,20 € |
100.000 | 0,08081 € | 8.081,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |