0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E102JM

DigiKey Part Number
478-KGM15ACG1E102JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1E102JMCT-ND - Cut Tape (CT)
478-KGM15ACG1E102JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E102JM
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E102JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04580 €2,29 €
1000,03970 €3,97 €
5000,02968 €14,84 €
1.0000,02658 €26,58 €
2.5000,02332 €58,30 €
5.0000,02136 €106,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01933 €289,95 €
30.0000,01812 €543,60 €
45.0000,01752 €788,40 €
75.0000,01685 €1.263,75 €
105.0000,01646 €1.728,30 €
150.0000,01608 €2.412,00 €
180.0000,01590 €2.862,00 €
360.0000,01530 €5.508,00 €
375.0000,01527 €5.726,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €