0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C102KT

DigiKey Part Number
478-KGM15ACG1C102KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C102KTCT-ND - Cut Tape (CT)
478-KGM15ACG1C102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C102KT
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C102KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08630 €8,63 €
5000,06710 €33,55 €
1.0000,06119 €61,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05801 €232,04 €
8.0000,05445 €435,60 €
12.0000,05266 €631,92 €
20.0000,05068 €1.013,60 €
28.0000,04952 €1.386,56 €
40.0000,04841 €1.936,40 €
48.0000,04788 €2.298,24 €
96.0000,04610 €4.425,60 €
100.0000,04601 €4.601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €