
KGM05AR71C331KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71C331KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C331KHCT-ND - Cut Tape (CT) 478-KGM05AR71C331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C331KH |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C331KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03970 € | 3,97 € |
500 | 0,02968 € | 14,84 € |
1.000 | 0,02658 € | 26,58 € |
2.500 | 0,02332 € | 58,30 € |
5.000 | 0,02136 € | 106,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02015 € | 201,50 € |
20.000 | 0,01880 € | 376,00 € |
30.000 | 0,01812 € | 543,60 € |
50.000 | 0,01737 € | 868,50 € |
70.000 | 0,01693 € | 1.185,10 € |
100.000 | 0,01651 € | 1.651,00 € |
120.000 | 0,01631 € | 1.957,20 € |
240.000 | 0,01564 € | 3.753,60 € |
250.000 | 0,01560 € | 3.900,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |