0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A104JH

DigiKey Part Number
478-KGM05AR71A104JHTR-ND - Tape & Reel (TR)
478-KGM05AR71A104JHCT-ND - Cut Tape (CT)
478-KGM05AR71A104JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A104JH
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A104JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21100 €2,11 €
500,15640 €7,82 €
1000,13950 €13,95 €
5000,11112 €55,56 €
1.0000,10238 €102,38 €
2.5000,09316 €232,90 €
5.0000,08760 €438,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09236 €923,60 €
20.0000,08828 €1.765,60 €
30.0000,08623 €2.586,90 €
50.0000,08397 €4.198,50 €
70.0000,08264 €5.784,80 €
100.0000,08136 €8.136,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €