0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E104KN

DigiKey Part Number
478-KGM05AR51E104KNTR-ND - Tape & Reel (TR)
478-KGM05AR51E104KNCT-ND - Cut Tape (CT)
478-KGM05AR51E104KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E104KN
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E104KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05300 €0,53 €
500,02880 €1,44 €
1000,02350 €2,35 €
5000,01680 €8,40 €
1.0000,01320 €13,20 €
2.5000,01200 €30,00 €
5.0000,01103 €55,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00873 €436,50 €
100.0000,00821 €821,00 €
150.0000,00795 €1.192,50 €
250.0000,00766 €1.915,00 €
350.0000,00749 €2.621,50 €
500.0000,00732 €3.660,00 €
600.0000,00725 €4.350,00 €
1.200.0000,00699 €8.388,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €