KGU05FCG2A0R3AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51A474KN

DigiKey Part Number
478-KGM05AR51A474KNTR-ND - Tape & Reel (TR)
478-KGM05AR51A474KNCT-ND - Cut Tape (CT)
478-KGM05AR51A474KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51A474KN
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51A474KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26000 €2,60 €
500,19480 €9,74 €
1000,17460 €17,46 €
5000,14080 €70,40 €
1.0000,13035 €130,35 €
2.5000,11932 €298,30 €
5.0000,11268 €563,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,08578 €4.289,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €