MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H681JH

DigiKey Part Number
478-KGM05ACG1H681JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H681JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H681JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H681JH
Description
CAP CER 680PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H681JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14200 €1,42 €
500,10300 €5,15 €
1000,09090 €9,09 €
5000,07092 €35,46 €
1.0000,06473 €64,73 €
2.5000,05821 €145,53 €
5.0000,05428 €271,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05187 €518,70 €
20.0000,04936 €987,20 €
30.0000,04800 €1.440,00 €
50.0000,04650 €2.325,00 €
70.0000,04583 €3.208,10 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €