0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H2R7CH

DigiKey Part Number
478-KGM05ACG1H2R7CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H2R7CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H2R7CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H2R7CH
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H2R7CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08200 €0,82 €
500,05760 €2,88 €
1000,05040 €5,04 €
5000,03732 €18,66 €
1.0000,03321 €33,21 €
2.5000,02900 €72,50 €
5.0000,02686 €134,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01571 €157,10 €
30.0000,01552 €465,60 €
50.0000,01485 €742,50 €
70.0000,01446 €1.012,20 €
100.0000,01408 €1.408,00 €
120.0000,01390 €1.668,00 €
240.0000,01330 €3.192,00 €
250.0000,01327 €3.317,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €