
KGM05ACG1H220FH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H220FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H220FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H220FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H220FH |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H220FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26000 € | 2,60 € |
50 | 0,19480 € | 9,74 € |
100 | 0,17460 € | 17,46 € |
500 | 0,14080 € | 70,40 € |
1.000 | 0,13035 € | 130,35 € |
2.500 | 0,11932 € | 298,30 € |
5.000 | 0,11268 € | 563,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10319 € | 1.031,90 € |
20.000 | 0,10255 € | 2.051,00 € |
30.000 | 0,10222 € | 3.066,60 € |
50.000 | 0,09991 € | 4.995,50 € |
70.000 | 0,09842 € | 6.889,40 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |