
KGM03CS61A105MH | |
|---|---|
DigiKey Part Number | 478-KGM03CS61A105MHTR-ND - Tape & Reel (TR) 478-KGM03CS61A105MHCT-ND - Cut Tape (CT) 478-KGM03CS61A105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03CS61A105MH |
Description | CAP CER 1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03CS61A105MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05148 € | 25,74 € |
| 1.000 | 0,04664 € | 46,64 € |
| 2.500 | 0,04155 € | 103,87 € |
| 5.000 | 0,03848 € | 192,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03470 € | 520,50 € |
| 30.000 | 0,03284 € | 985,20 € |
| 45.000 | 0,03192 € | 1.436,40 € |
| 75.000 | 0,03089 € | 2.316,75 € |
| 105.000 | 0,03029 € | 3.180,45 € |
| 150.000 | 0,02971 € | 4.456,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

