
KGM03AR70J103KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR70J103KHTR-ND - Tape & Reel (TR) 478-KGM03AR70J103KHCT-ND - Cut Tape (CT) 478-KGM03AR70J103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR70J103KH |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR70J103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,11112 € | 55,56 € |
| 1.000 | 0,10238 € | 102,38 € |
| 2.500 | 0,09316 € | 232,90 € |
| 5.000 | 0,08760 € | 438,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08988 € | 1.348,20 € |
| 30.000 | 0,08623 € | 2.586,90 € |
| 45.000 | 0,08441 € | 3.798,45 € |
| 75.000 | 0,08238 € | 6.178,50 € |
| 105.000 | 0,08120 € | 8.526,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

