
KGM03ACG1E0R5CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E0R5CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E0R5CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E0R5CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E0R5CH |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E0R5CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04885 € | 48,85 € |
| 2.500 | 0,04359 € | 108,97 € |
| 5.000 | 0,04043 € | 202,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03726 € | 558,90 € |
| 30.000 | 0,03531 € | 1.059,30 € |
| 45.000 | 0,03433 € | 1.544,85 € |
| 75.000 | 0,03325 € | 2.493,75 € |
| 105.000 | 0,03262 € | 3.425,10 € |
| 150.000 | 0,03201 € | 4.801,50 € |
| 180.000 | 0,03172 € | 5.709,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

