
KGF56GCG2J563JV | |
|---|---|
DigiKey Part Number | 478-KGF56GCG2J563JVTR-ND - Tape & Reel (TR) 478-KGF56GCG2J563JVCT-ND - Cut Tape (CT) 478-KGF56GCG2J563JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF56GCG2J563JV |
Description | 2225 630 V NPO 56NF +-5% FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 630V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,64000 € | 76,40 € |
| 50 | 6,70760 € | 335,38 € |
| 100 | 6,41900 € | 641,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,93126 € | 2.965,63 € |
| 1.000 | 5,77979 € | 5.779,79 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

