
KGF55ZCG3U331KV | |
|---|---|
DigiKey Part Number | 478-KGF55ZCG3U331KVTR-ND - Tape & Reel (TR) 478-KGF55ZCG3U331KVCT-ND - Cut Tape (CT) 478-KGF55ZCG3U331KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF55ZCG3U331KV |
Description | 2220 3000 V NPO 330PF +-10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,73600 € | 27,36 € |
| 50 | 2,30160 € | 115,08 € |
| 100 | 2,16710 € | 216,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93962 € | 969,81 € |
| 1.000 | 1,86917 € | 1.869,17 € |
| 1.500 | 1,83387 € | 2.750,80 € |
| 2.500 | 1,79474 € | 4.486,85 € |
| 3.500 | 1,77186 € | 6.201,51 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

