
KGF55ZCG3U331JV | |
|---|---|
DigiKey Part Number | 478-KGF55ZCG3U331JVTR-ND - Tape & Reel (TR) 478-KGF55ZCG3U331JVCT-ND - Cut Tape (CT) 478-KGF55ZCG3U331JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF55ZCG3U331JV |
Description | 2220 3000 V NPO 330PF +-5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,70200 € | 27,02 € |
| 50 | 2,27300 € | 113,65 € |
| 100 | 2,14010 € | 214,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91550 € | 957,75 € |
| 1.000 | 1,84593 € | 1.845,93 € |
| 1.500 | 1,81106 € | 2.716,59 € |
| 2.500 | 1,77242 € | 4.431,05 € |
| 3.500 | 1,74983 € | 6.124,40 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

