
KGF42ACG2J331MY | |
|---|---|
DigiKey Part Number | 478-KGF42ACG2J331MYTR-ND - Tape & Reel (TR) 478-KGF42ACG2J331MYCT-ND - Cut Tape (CT) 478-KGF42ACG2J331MYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF42ACG2J331MY |
Description | 1808 630 V NPO 330PF +-20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11900 € | 11,19 € |
| 50 | 0,90200 € | 45,10 € |
| 100 | 0,83480 € | 83,48 € |
| 500 | 0,72148 € | 360,74 € |
| 1.000 | 0,68640 € | 686,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65752 € | 1.315,04 € |
| 4.000 | 0,63374 € | 2.534,96 € |
| 6.000 | 0,62183 € | 3.730,98 € |
| 10.000 | 0,60862 € | 6.086,20 € |
| 14.000 | 0,60090 € | 8.412,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

