
KGF32QR72A104KT | |
|---|---|
DigiKey Part Number | 478-KGF32QR72A104KTTR-ND - Tape & Reel (TR) 478-KGF32QR72A104KTCT-ND - Cut Tape (CT) 478-KGF32QR72A104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32QR72A104KT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12630 € | 12,63 € |
| 500 | 0,10014 € | 50,07 € |
| 1.000 | 0,09205 € | 92,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08155 € | 326,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

