
KGF32GR72A474KU | |
|---|---|
DigiKey Part Number | 478-KGF32GR72A474KUTR-ND - Tape & Reel (TR) 478-KGF32GR72A474KUCT-ND - Cut Tape (CT) 478-KGF32GR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32GR72A474KU |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF32GR72A474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19710 € | 19,71 € |
| 500 | 0,15978 € | 79,89 € |
| 1.000 | 0,14827 € | 148,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14158 € | 283,16 € |
| 4.000 | 0,13363 € | 534,52 € |
| 6.000 | 0,12964 € | 777,84 € |
| 10.000 | 0,12523 € | 1.252,30 € |
| 14.000 | 0,12265 € | 1.717,10 € |
| 20.000 | 0,12017 € | 2.403,40 € |
| 24.000 | 0,11899 € | 2.855,76 € |
| 48.000 | 0,11503 € | 5.521,44 € |
| 50.000 | 0,11482 € | 5.741,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

