
KGF31BR71H154KT | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H154KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H154KTCT-ND - Cut Tape (CT) 478-KGF31BR71H154KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31BR71H154KT |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,09218 € | 46,09 € |
| 1.000 | 0,08454 € | 84,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07309 € | 292,36 € |
| 8.000 | 0,06884 € | 550,72 € |
| 12.000 | 0,06671 € | 800,52 € |
| 20.000 | 0,06435 € | 1.287,00 € |
| 28.000 | 0,06297 € | 1.763,16 € |
| 40.000 | 0,06164 € | 2.465,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

