0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21BR72D102KT

DigiKey Part Number
478-KGF21BR72D102KTTR-ND - Tape & Reel (TR)
478-KGF21BR72D102KTCT-ND - Cut Tape (CT)
478-KGF21BR72D102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21BR72D102KT
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21BR72D102KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16000 €1,60 €
500,11660 €5,83 €
1000,10350 €10,35 €
5000,08126 €40,63 €
1.0000,07440 €74,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06539 €261,56 €
8.0000,06150 €492,00 €
12.0000,05954 €714,48 €
20.0000,05738 €1.147,60 €
28.0000,05612 €1.571,36 €
40.0000,05490 €2.196,00 €
48.0000,05433 €2.607,84 €
96.0000,05239 €5.029,44 €
100.0000,05228 €5.228,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €