
KGF21BR72A332KT | |
---|---|
DigiKey Part Number | 478-KGF21BR72A332KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A332KTCT-ND - Cut Tape (CT) 478-KGF21BR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A332KT |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A332KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05441 € | 217,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13000 € | 1,30 € |
100 | 0,08620 € | 8,62 € |
1.000 | 0,06164 € | 61,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14500 € | 1,45 € |
50 | 0,10380 € | 5,19 € |
100 | 0,09080 € | 9,08 € |
500 | 0,06900 € | 34,50 € |
1.000 | 0,06219 € | 62,19 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |