
KGF15AR72A102KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A102KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A102KTCT-ND - Cut Tape (CT) 478-KGF15AR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR72A102KT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR72A102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06248 € | 31,24 € |
| 1.000 | 0,05687 € | 56,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04945 € | 197,80 € |
| 8.000 | 0,04627 € | 370,16 € |
| 12.000 | 0,04468 € | 536,16 € |
| 20.000 | 0,04292 € | 858,40 € |
| 28.000 | 0,04189 € | 1.172,92 € |
| 40.000 | 0,04090 € | 1.636,00 € |
| 48.000 | 0,04043 € | 1.940,64 € |
| 96.000 | 0,03885 € | 3.729,60 € |
| 100.000 | 0,03876 € | 3.876,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

