


KGA05AS70J473MH | |
|---|---|
DigiKey Part Number | 478-KGA05AS70J473MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGA05AS70J473MH |
Description | CAP CER 0.047UF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA05AS70J473MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,40109 € | 4.010,90 € |
| Unit Price without VAT: | 0,40109 € |
|---|---|
| Unit Price with VAT: | 0,47730 € |

