0.022 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
LG126Z223MAT2S1

KGA05AS70J223MH

DigiKey Part Number
478-KGA05AS70J223MHTR-ND - Tape & Reel (TR)
478-KGA05AS70J223MHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KGA05AS70J223MH
Description
CAP CER 0.022UF 6.3V X7S 0204
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGA05AS70J223MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79300 €7,93 €
500,62880 €31,44 €
1000,57790 €57,79 €
5000,49178 €245,89 €
1.0000,46516 €465,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,40613 €4.061,30 €
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €