KC5032K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC5032Z48.0000C1JX00

DigiKey Part Number
478-KC5032Z48.0000C1JX00TR-ND - Tape & Reel (TR)
478-KC5032Z48.0000C1JX00CT-ND - Cut Tape (CT)
478-KC5032Z48.0000C1JX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC5032Z48.0000C1JX00
Description
5.0MM X 3.2MM CMOS OSCILLATOR 48
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,76300 €7,63 €
250,72160 €18,04 €
500,69180 €34,59 €
1000,66310 €66,31 €
2500,62704 €156,76 €
5000,60112 €300,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58779 €587,79 €
2.0000,56350 €1.127,00 €
3.0000,54977 €1.649,31 €
5.0000,53295 €2.664,75 €
7.0000,52215 €3.655,05 €
10.0000,51096 €5.109,60 €
12.0000,50533 €6.063,96 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €