KC2520x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520Z24.5760C15XXK

DigiKey Part Number
478-KC2520Z24.5760C15XXKTR-ND - Tape & Reel (TR)
478-KC2520Z24.5760C15XXKCT-ND - Cut Tape (CT)
478-KC2520Z24.5760C15XXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520Z24.5760C15XXK
Description
XTAL OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,91600 €9,16 €
250,86640 €21,66 €
500,83080 €41,54 €
1000,79640 €79,64 €
2500,75312 €188,28 €
5000,72198 €360,99 €
1.0000,69213 €692,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67681 €1.353,62 €
4.0000,64886 €2.595,44 €
6.0000,63307 €3.798,42 €
10.0000,61372 €6.137,20 €
14.0000,60131 €8.418,34 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €