KC2520x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520Z11.2896C1KX00

DigiKey Part Number
478-KC2520Z11.2896C1KX00TR-ND - Tape & Reel (TR)
478-KC2520Z11.2896C1KX00CT-ND - Cut Tape (CT)
478-KC2520Z11.2896C1KX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520Z11.2896C1KX00
Description
XTAL OSC XO 11.2896MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.2896 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2520Z11.2896C1KX00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,83400 €8,34 €
250,78920 €19,73 €
500,75660 €37,83 €
1000,72520 €72,52 €
2500,68580 €171,45 €
5000,65744 €328,72 €
1.0000,63027 €630,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61631 €1.232,62 €
4.0000,59086 €2.363,44 €
6.0000,57647 €3.458,82 €
10.0000,55885 €5.588,50 €
14.0000,54755 €7.665,70 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €