
KC2520K12.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520K12.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K12.0000C1GE00CT-ND - Cut Tape (CT) 478-KC2520K12.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K12.0000C1GE00 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520K12.0000C1GE00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,94320 € | 23,58 € |
| 50 | 0,90420 € | 45,21 € |
| 100 | 0,86670 € | 86,67 € |
| 250 | 0,81968 € | 204,92 € |
| 500 | 0,78578 € | 392,89 € |
| 1.000 | 0,75330 € | 753,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73663 € | 1.473,26 € |
| 4.000 | 0,70623 € | 2.824,92 € |
| 6.000 | 0,68903 € | 4.134,18 € |
| 10.000 | 0,66799 € | 6.679,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |










