
KC2016Z27.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2016Z27.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z27.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2016Z27.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016Z27.0000C15XXK |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2016Z27.0000C15XXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,86640 € | 21,66 € |
| 50 | 0,83080 € | 41,54 € |
| 100 | 0,79640 € | 79,64 € |
| 250 | 0,75312 € | 188,28 € |
| 500 | 0,72198 € | 360,99 € |
| 1.000 | 0,69213 € | 692,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67681 € | 1.353,62 € |
| 4.000 | 0,64886 € | 2.595,44 € |
| 6.000 | 0,63307 € | 3.798,42 € |
| 10.000 | 0,61372 € | 6.137,20 € |
| 14.000 | 0,60131 € | 8.418,34 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



