
KBS-40DA-2GCS-3 | |
|---|---|
DigiKey Part Number | 478-KBS-40DA-2GCS-3-ND |
Manufacturer | |
Manufacturer Product Number | KBS-40DA-2GCS-3 |
Description | BUZZER ELEMENT FDBK 2.9KHZ 35MM |
Customer Reference | |
Detailed Description | 2.2 kHz Feedback Buzzer Element 1.575" Dia (40.00mm) 200 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | - | |
Type | Feedback | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 200000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Termination | Wire Leads | |
Base Product Number |


