


KAS21KR71H223KU | |
|---|---|
DigiKey Part Number | 478-KAS21KR71H223KUTR-ND - Tape & Reel (TR) 478-KAS21KR71H223KUCT-ND - Cut Tape (CT) 478-KAS21KR71H223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21KR71H223KU |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21KR71H223KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06248 € | 31,24 € |
| 1.000 | 0,05687 € | 56,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05331 € | 106,62 € |
| 4.000 | 0,04945 € | 197,80 € |
| 6.000 | 0,04752 € | 285,12 € |
| 10.000 | 0,04537 € | 453,70 € |
| 14.000 | 0,04412 € | 617,68 € |
| 20.000 | 0,04292 € | 858,40 € |
| 24.000 | 0,04235 € | 1.016,40 € |
| 48.000 | 0,04043 € | 1.940,64 € |
| 50.000 | 0,04033 € | 2.016,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

