


KAS21BR71H103KT | |
|---|---|
DigiKey Part Number | 478-KAS21BR71H103KTTR-ND - Tape & Reel (TR) 478-KAS21BR71H103KTCT-ND - Cut Tape (CT) 478-KAS21BR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21BR71H103KT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21BR71H103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07092 € | 35,46 € |
| 1.000 | 0,06473 € | 64,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05658 € | 226,32 € |
| 8.000 | 0,05307 € | 424,56 € |
| 12.000 | 0,05131 € | 615,72 € |
| 20.000 | 0,04936 € | 987,20 € |
| 28.000 | 0,04822 € | 1.350,16 € |
| 40.000 | 0,04713 € | 1.885,20 € |
| 48.000 | 0,04661 € | 2.237,28 € |
| 96.000 | 0,04486 € | 4.306,56 € |
| 100.000 | 0,04477 € | 4.477,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

