


KAS15AR72A103KT | |
|---|---|
DigiKey Part Number | 478-KAS15AR72A103KTTR-ND - Tape & Reel (TR) 478-KAS15AR72A103KTCT-ND - Cut Tape (CT) 478-KAS15AR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS15AR72A103KT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS15AR72A103KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05230 € | 5,23 € |
| 500 | 0,03950 € | 19,75 € |
| 1.000 | 0,03559 € | 35,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02973 € | 118,92 € |
| 8.000 | 0,02755 € | 220,40 € |
| 12.000 | 0,02646 € | 317,52 € |
| 20.000 | 0,02526 € | 505,20 € |
| 28.000 | 0,02455 € | 687,40 € |
| 40.000 | 0,02387 € | 954,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

