
KAM32LR71H225KU | |
|---|---|
DigiKey Part Number | 478-KAM32LR71H225KUTR-ND - Tape & Reel (TR) 478-KAM32LR71H225KUCT-ND - Cut Tape (CT) 478-KAM32LR71H225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32LR71H225KU |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM32LR71H225KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,50310 € | 50,31 € |
| 500 | 0,42562 € | 212,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40165 € | 401,65 € |
| 2.000 | 0,38192 € | 763,84 € |
| 3.000 | 0,37202 € | 1.116,06 € |
| 5.000 | 0,36107 € | 1.805,35 € |
| 7.000 | 0,35466 € | 2.482,62 € |
| 10.000 | 0,34850 € | 3.485,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

