
KAM32DCG2J101KU | |
|---|---|
DigiKey Part Number | 478-KAM32DCG2J101KUTR-ND - Tape & Reel (TR) 478-KAM32DCG2J101KUCT-ND - Cut Tape (CT) 478-KAM32DCG2J101KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32DCG2J101KU |
Description | 1210 1000 V NPO 100PF +-10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,15112 € | 75,56 € |
| 1.000 | 0,13998 € | 139,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13082 € | 261,64 € |
| 4.000 | 0,12328 € | 493,12 € |
| 6.000 | 0,11950 € | 717,00 € |
| 10.000 | 0,11532 € | 1.153,20 € |
| 14.000 | 0,11287 € | 1.580,18 € |
| 20.000 | 0,11052 € | 2.210,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

