
KAM31NR72A473KU | |
|---|---|
DigiKey Part Number | 478-KAM31NR72A473KUTR-ND - Tape & Reel (TR) 478-KAM31NR72A473KUCT-ND - Cut Tape (CT) 478-KAM31NR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31NR72A473KU |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31NR72A473KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,07228 € | 36,14 € |
| 1.000 | 0,06597 € | 65,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06078 € | 121,56 € |
| 4.000 | 0,05650 € | 226,00 € |
| 6.000 | 0,05436 € | 326,16 € |
| 10.000 | 0,05199 € | 519,90 € |
| 14.000 | 0,05061 € | 708,54 € |
| 20.000 | 0,04927 € | 985,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

