
KAM21KR72A333KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A333KUTR-ND - Tape & Reel (TR) 478-KAM21KR72A333KUCT-ND - Cut Tape (CT) 478-KAM21KR72A333KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR72A333KU |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR72A333KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04760 € | 4,76 € |
| 500 | 0,03586 € | 17,93 € |
| 1.000 | 0,03225 € | 32,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02987 € | 59,74 € |
| 4.000 | 0,02739 € | 109,56 € |
| 6.000 | 0,02615 € | 156,90 € |
| 10.000 | 0,02477 € | 247,70 € |
| 14.000 | 0,02396 € | 335,44 € |
| 20.000 | 0,02319 € | 463,80 € |
| 24.000 | 0,02282 € | 547,68 € |
| 48.000 | 0,02159 € | 1.036,32 € |
| 50.000 | 0,02153 € | 1.076,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

