0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21KR72A333KU

DigiKey Part Number
478-KAM21KR72A333KUTR-ND - Tape & Reel (TR)
478-KAM21KR72A333KUCT-ND - Cut Tape (CT)
478-KAM21KR72A333KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21KR72A333KU
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21KR72A333KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05460 €2,73 €
1000,04760 €4,76 €
5000,03586 €17,93 €
1.0000,03225 €32,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,02987 €59,74 €
4.0000,02739 €109,56 €
6.0000,02615 €156,90 €
10.0000,02477 €247,70 €
14.0000,02396 €335,44 €
20.0000,02319 €463,80 €
24.0000,02282 €547,68 €
48.0000,02159 €1.036,32 €
50.0000,02153 €1.076,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €