
KAM21BR72A222JT | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A222JTTR-ND - Tape & Reel (TR) 478-KAM21BR72A222JTCT-ND - Cut Tape (CT) 478-KAM21BR72A222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR72A222JT |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR72A222JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06724 € | 33,62 € |
| 1.000 | 0,06128 € | 61,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05463 € | 218,52 € |
| 8.000 | 0,05121 € | 409,68 € |
| 12.000 | 0,04949 € | 593,88 € |
| 20.000 | 0,04759 € | 951,80 € |
| 28.000 | 0,04648 € | 1.301,44 € |
| 40.000 | 0,04542 € | 1.816,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

