0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71E393KT

DigiKey Part Number
478-KAM15AR71E393KTTR-ND - Tape & Reel (TR)
478-KAM15AR71E393KTCT-ND - Cut Tape (CT)
478-KAM15AR71E393KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71E393KT
Description
CAP CER 0.039UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71E393KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15300 €1,53 €
500,11100 €5,55 €
1000,09840 €9,84 €
5000,07704 €38,52 €
1.0000,07043 €70,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06442 €257,68 €
8.0000,06057 €484,56 €
12.0000,05864 €703,68 €
20.0000,05650 €1.130,00 €
28.0000,05525 €1.547,00 €
40.0000,05405 €2.162,00 €
48.0000,05348 €2.567,04 €
96.0000,05156 €4.949,76 €
100.0000,05146 €5.146,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €